14235R-500 | |
---|---|
DigiKey Part Number | 1695-14235R-500TR-ND - Tape & Reel (TR) 1695-14235R-500CT-ND - Cut Tape (CT) 1695-14235R-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14235R-500 |
Description | IC SMART TXRX FT 5000 48QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 64K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.38000 | ¥171.38 |
10 | ¥158.02900 | ¥1,580.29 |
25 | ¥150.92720 | ¥3,773.18 |
100 | ¥134.94830 | ¥13,494.83 |
250 | ¥128.73324 | ¥32,183.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥122.51868 | ¥61,259.34 |