IF-D92 | |
---|---|
DigiKey Part Number | FB121-ND |
Manufacturer | |
Manufacturer Product Number | IF-D92 |
Description | FIBER OPTIC RECEIVER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 100 nA |
Datasheet | Datasheet |
EDA/CAD Models | IF-D92 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | - | |
Voltage - Supply | - | |
Power - Minimum Receivable | - | |
Current - Supply | 100 nA | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
50 | ¥32.99660 | ¥1,649.83 |
100 | ¥27.02620 | ¥2,702.62 |
500 | ¥22.78360 | ¥11,391.80 |
1,000 | ¥20.89803 | ¥20,898.03 |
2,000 | ¥20.69111 | ¥41,382.22 |