IF-E98 | |
---|---|
DigiKey Part Number | FB135-ND |
Manufacturer | |
Manufacturer Product Number | IF-E98 |
Description | XMITTER FIBER OPTIC 650NM RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.3V 40 mA Connector-less |
Datasheet | Datasheet |
EDA/CAD Models | IF-E98 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - DC Forward (If) (Max) | 40 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Connector Type | Connector-less |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.44000 | ¥144.44 |
50 | ¥108.93800 | ¥5,446.90 |
100 | ¥91.50790 | ¥9,150.79 |
500 | ¥84.03776 | ¥42,018.88 |
1,000 | ¥81.97298 | ¥81,972.98 |