SN74ACT08DR | |
---|---|
DigiKey Part Number | 296-1066-2-ND - Tape & Reel (TR) 296-1066-1-ND - Cut Tape (CT) 296-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.84600 | ¥96.15 |
100 | ¥3.07740 | ¥307.74 |
250 | ¥2.85744 | ¥714.36 |
500 | ¥2.41792 | ¥1,208.96 |
1,000 | ¥1.86840 | ¥1,868.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.70351 | ¥4,258.78 |
5,000 | ¥1.59360 | ¥7,968.00 |
12,500 | ¥1.48370 | ¥18,546.25 |
25,000 | ¥1.40677 | ¥35,169.25 |