CD74HC123NSR | |
---|---|
DigiKey Part Number | 296-31564-2-ND - Tape & Reel (TR) 296-31564-1-ND - Cut Tape (CT) 296-31564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123NSR |
Description | IC MULTIVIBRATOR 25NS 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.69290 | ¥369.29 |
250 | ¥3.43008 | ¥857.52 |
500 | ¥2.91932 | ¥1,459.66 |
1,000 | ¥2.33545 | ¥2,335.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.11651 | ¥4,233.02 |
6,000 | ¥1.97054 | ¥11,823.24 |
10,000 | ¥1.89756 | ¥18,975.60 |