HFBR-RUD100Z | |
---|---|
DigiKey Part Number | 516-2093-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RUD100Z |
Description | CBL FIBER OPTIC POF 100M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 328.1' (100.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -55°C ~ 85°C | |
Bend Radius | 35mm | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,596.56000 | ¥1,596.56 |
12 | ¥1,479.45500 | ¥17,753.46 |
28 | ¥1,426.23357 | ¥39,934.54 |
52 | ¥1,415.59135 | ¥73,610.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/134/329/HFBR-RUD500Z_tmb.jpg)