HFBR-4597Z

DigiKey Part Number
516-2083-ND
Manufacturer
Manufacturer Product Number
HFBR-4597Z
Description
TOOL HAND CRIMPER FBR OPTIC SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Fiber Optic Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Fiber Optic Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,540.60000¥4,540.60
5¥4,389.28000¥21,946.40
10¥4,237.93300¥42,379.33
Manufacturers Standard Package