HFBR-4506Z | |
---|---|
DigiKey Part Number | 516-2073-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-4506Z |
Description | CONN FIBER PLUG DUPLX 1000UM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex 1000µm White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 2.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | White | |
Boot Color | - | |
Ingress Protection | - | |
Features | Keyed | |
Attenuation - Typ | -1.5dB | |
Reflection | - | |
Housing Material | Thermoplastic, Polyester | |
Ferrule Material | Plastic | |
Body Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.06000 | ¥25.06 |
10 | ¥16.73200 | ¥167.32 |
100 | ¥12.87330 | ¥1,287.33 |
500 | ¥11.63704 | ¥5,818.52 |
1,000 | ¥10.00065 | ¥10,000.65 |
2,000 | ¥9.45511 | ¥18,910.22 |
5,000 | ¥9.23694 | ¥46,184.70 |