HFBR-RTD001Z | |
---|---|
DigiKey Part Number | 516-2538-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RTD001Z |
Description | FIBER OPTIC CBL LC-LC POF 1M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Twin Zip | |
Features | Attenuator, Zipcord | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 35mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.41000 | ¥111.41 |
20 | ¥98.75150 | ¥1,975.03 |
40 | ¥91.15550 | ¥3,646.22 |
100 | ¥86.09130 | ¥8,609.13 |
260 | ¥78.49519 | ¥20,408.75 |
500 | ¥73.43080 | ¥36,715.40 |
1,000 | ¥67.35381 | ¥67,353.81 |