HFBR-4531Z | |
---|---|
DigiKey Part Number | 516-1749-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-4531Z |
Description | CONN FIBER PLUG SMPLX 1000UM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Simplex 1000µm Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 2.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | - | |
Features | Crimpless | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Plastic | |
Body Material | Plastic | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.33000 | ¥14.33 |
10 | ¥9.09200 | ¥90.92 |
100 | ¥6.72810 | ¥672.81 |
500 | ¥6.18228 | ¥3,091.14 |
1,000 | ¥5.09120 | ¥5,091.20 |
2,000 | ¥4.83665 | ¥9,673.30 |
5,000 | ¥4.72757 | ¥23,637.85 |
10,000 | ¥4.61847 | ¥46,184.70 |