IF 1L1M-0-5 | |
---|---|
DigiKey Part Number | IF1L1M-0-5-ND |
Manufacturer | |
Manufacturer Product Number | IF 1L1M-0-5 |
Description | FIBER OPTIC CBL VL-VL POF 500MM |
Customer Reference | |
Detailed Description | Cable Fiber Optic VersaLink To VersaLink 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | VersaLink | |
2nd Connector | VersaLink | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 1.64' (500mm) | |
Type | POF | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Gray | |
Color - Connectors | Blue, Gray | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.07100 | ¥600.71 |
25 | ¥56.59200 | ¥1,414.80 |
50 | ¥55.14040 | ¥2,757.02 |
100 | ¥53.69050 | ¥5,369.05 |
250 | ¥47.88580 | ¥11,971.45 |
500 | ¥44.98348 | ¥22,491.74 |
1,000 | ¥39.75967 | ¥39,759.67 |