208334-6 | |
---|---|
DigiKey Part Number | 208334-6-ND |
Manufacturer | |
Manufacturer Product Number | 208334-6 |
Description | CONN PLUG HSG 62POS BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 Position Housing for Male Pins Connector Black |
Datasheet | Datasheet |
EDA/CAD Models | 208334-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 62 | |
Pitch | - | |
Number of Rows | 14 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥452.36980 | ¥135,710.94 |