I94124ADI | |
---|---|
DigiKey Part Number | 816-I94124ADI-ND |
Manufacturer | |
Manufacturer Product Number | I94124ADI |
Description | AUDIO MCU CHIPCORDER, CORTEX M4, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Audio Record/Playback | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (512kB) | |
Controller Series | ISD91400 | |
RAM Size | 192K x 8 | |
Interface | I2C, I2S, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 57 | |
Voltage - Supply | 1.08V ~ 1.32V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥27.73900 | ¥277.39 |
25 | ¥26.22440 | ¥655.61 |
80 | ¥22.72913 | ¥1,818.33 |
250 | ¥21.56352 | ¥5,390.88 |
500 | ¥20.52092 | ¥10,260.46 |