MSP430BT5190IPZR | |
---|---|
DigiKey Part Number | 296-28149-2-ND - Tape & Reel (TR) 296-28149-1-ND - Cut Tape (CT) 296-28149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430BT5190IPZR |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MSP430BT5190IPZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Applications | Bluetooth | |
Core Processor | - | |
Program Memory Type | FLASH (256kB) | |
Controller Series | MSP430 | |
RAM Size | 16K x 8 | |
Interface | I2C, IrDA, SCI, SPI, UART/USART | |
Number of I/O | 87 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.63000 | ¥82.63 |
10 | ¥74.65800 | ¥746.58 |
25 | ¥71.18240 | ¥1,779.56 |
100 | ¥61.80640 | ¥6,180.64 |
250 | ¥59.02872 | ¥14,757.18 |
500 | ¥53.82018 | ¥26,910.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.97365 | ¥42,973.65 |