Application Specific Microcontrollers

Results: 6
Manufacturer
4D Systems Pty LtdInfineon TechnologiesNuvoton Technology CorporationZilog
Series
-EZ-USB FX2LP™HX3Z16FMC
Packaging
BulkTray
Applications
Audio Record/PlaybackGraphics ProcessorMotor ControlUSB 3.0 Hub ControllerUSB Microcontroller
Core Processor
8051ARM® Cortex®-M0ARM® Cortex®-M4FEVEZneo™
Program Memory Type
FLASH (128kB)FLASH (14kB)FLASH (512kB)ROM (32kB)ROMless
Controller Series
-CY7C680xxCYUSBISD91400Z16FMC
RAM Size
4K x 814K x 816K x 8192K x 8
Interface
I2CI2C, I2S, IrDA, LIN, SPI, UART/USARTI2C, IrDA, LIN, SPI, UART/USARTI2C, LCD, OLED, SD/SDHC, SPI, TFT, TTL, UARTI2C, USB, USART
Number of I/O
1013404657
Voltage - Supply
1.08V ~ 1.32V1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
64-LQFP64-LQFP Exposed Pad64-TQFP88-VFQFN Exposed Pad100-LQFP
Supplier Device Package
64-LQFP64-LQFP (7x7)64-TQFP (10x10)88-QFN (10x10)100-TQFP (14x20)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-TQFP
CY7C68013A-100AXC
IC MCU USB PERIPH HI SPD 100LQFP
Infineon Technologies
374
In Stock
1 : ¥200.88000
Tray
Tray
Active
Not Verified
USB Microcontroller
8051
ROMless
CY7C680xx
16K x 8
I2C, USB, USART
40
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
100-LQFP
100-TQFP (14x20)
88-QFN (10x10)
CYUSB3314-88LTXI
IC USB 3.0 HUB 4-PORT 88QFN
Infineon Technologies
1,951
In Stock
1 : ¥41.79000
Tray
Tray
Active
Not Verified
USB 3.0 Hub Controller
ARM® Cortex®-M0
ROM (32kB)
CYUSB
16K x 8
I2C
10
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
88-VFQFN Exposed Pad
88-QFN (10x10)
64 LQFP
I94124ADI
AUDIO MCU CHIPCORDER, CORTEX M4,
Nuvoton Technology Corporation
354
In Stock
1 : ¥30.86000
Tray
-
Tray
Active
Not Verified
Audio Record/Playback
ARM® Cortex®-M4F
FLASH (512kB)
ISD91400
192K x 8
I2C, I2S, IrDA, LIN, SPI, UART/USART
57
1.08V ~ 1.32V
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP
64-LQFP (7x7)
64-LQFP EPad
Z16FMC28AG20EG
IC MCU 16BIT 128KB FLASH 64LQFP
Zilog
540
In Stock
1 : ¥60.02000
Tray
Tray
Active
Not Verified
Motor Control
Zneo™
FLASH (128kB)
Z16FMC
4K x 8
I2C, IrDA, LIN, SPI, UART/USART
46
2.7V ~ 3.6V
-40°C ~ 105°C
Surface Mount
64-LQFP Exposed Pad
64-LQFP
MFG_PICASO
PICASO
EMBEDDED GRAPHICS CONTROLLER
4D Systems Pty Ltd
156
In Stock
1 : ¥130.95000
Tray
-
Tray
Active
Not Verified
Graphics Processor
EVE
FLASH (14kB)
-
14K x 8
I2C, LCD, OLED, SD/SDHC, SPI, TFT, TTL, UART
13
3V ~ 3.6V
-40°C ~ 80°C
Surface Mount
64-TQFP
64-TQFP (10x10)
100-TQFP
CY7C68013A-100AXI
IC MCU USB PERIPH HI SPD 100LQFP
Infineon Technologies
496
In Stock
32
Marketplace
1 : ¥249.77000
Tray
Bulk
Tray
Active
Not Verified
USB Microcontroller
8051
ROMless
CY7C680xx
16K x 8
I2C, USB, USART
40
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
100-LQFP
100-TQFP (14x20)
Showing
of 6

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.