TLV62569ADRLR | |
---|---|
DigiKey Part Number | 296-51692-2-ND - Tape & Reel (TR) 296-51692-1-ND - Cut Tape (CT) 296-51692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569ADRLR |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569ADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.76430 | ¥176.43 |
250 | ¥1.48596 | ¥371.49 |
500 | ¥1.20734 | ¥603.67 |
1,000 | ¥0.92869 | ¥928.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83581 | ¥2,507.43 |
6,000 | ¥0.78939 | ¥4,736.34 |
15,000 | ¥0.71974 | ¥10,796.10 |
30,000 | ¥0.67330 | ¥20,199.00 |
75,000 | ¥0.60365 | ¥45,273.75 |