TLV62569ADRLT | |
---|---|
DigiKey Part Number | 296-49490-2-ND - Tape & Reel (TR) 296-49490-1-ND - Cut Tape (CT) 296-49490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569ADRLT |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569ADRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.26600 | ¥92.66 |
25 | ¥8.80040 | ¥220.01 |
100 | ¥7.22770 | ¥722.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.75644 | ¥1,689.11 |
500 | ¥5.97092 | ¥2,985.46 |
1,250 | ¥4.71382 | ¥5,892.28 |
2,500 | ¥4.39958 | ¥10,998.95 |
6,250 | ¥4.17961 | ¥26,122.56 |
12,500 | ¥4.02248 | ¥50,281.00 |