XC8111AA010R-G | |
---|---|
DigiKey Part Number | 893-XC8111AA010R-GTR-ND - Tape & Reel (TR) 893-XC8111AA010R-GCT-ND - Cut Tape (CT) 893-XC8111AA010R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8111AA010R-G |
Description | LOAD SWITCH IC WITH IDEAL DIODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WLP-02 (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | XC8111AA010R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 380mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP-02 (0.82x0.82) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥6.08360 | ¥152.09 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.67056 | ¥1,167.64 |
500 | ¥4.12734 | ¥2,063.67 |
1,000 | ¥3.25852 | ¥3,258.52 |
2,500 | ¥3.04126 | ¥7,603.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.88917 | ¥14,445.85 |
10,000 | ¥2.78056 | ¥27,805.60 |
25,000 | ¥2.69367 | ¥67,341.75 |