TF412ST5G | |
---|---|
DigiKey Part Number | TF412ST5GOSTR-ND - Tape & Reel (TR) TF412ST5GOSCT-ND - Cut Tape (CT) TF412ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF412ST5G |
Description | JFET N-CH 30V 10MA SOT883 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 10 mA 100 mW Surface Mount SOT-883 (XDFN3) (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TF412ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.2 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 180 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | SOT-883 (XDFN3) (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40390 | ¥140.39 |
500 | ¥1.29978 | ¥649.89 |
1,000 | ¥0.88387 | ¥883.87 |
2,000 | ¥0.81364 | ¥1,627.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.77985 | ¥6,238.80 |
16,000 | ¥0.70187 | ¥11,229.92 |
24,000 | ¥0.69147 | ¥16,595.28 |
56,000 | ¥0.64988 | ¥36,393.28 |