MMBFJ202 | |
---|---|
DigiKey Part Number | MMBFJ202TR-ND - Tape & Reel (TR) MMBFJ202CT-ND - Cut Tape (CT) MMBFJ202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ202 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 900 µA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38250 | ¥138.25 |
500 | ¥1.22536 | ¥612.68 |
1,000 | ¥0.95353 | ¥953.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85341 | ¥2,560.23 |
6,000 | ¥0.83435 | ¥5,006.10 |
9,000 | ¥0.73899 | ¥6,650.91 |
30,000 | ¥0.72945 | ¥21,883.50 |
75,000 | ¥0.61980 | ¥46,485.00 |