2SK3320-BL(TE85L,F | |
---|---|
DigiKey Part Number | 2SK3320-BL(TE85LFTR-ND - Tape & Reel (TR) 2SK3320-BL(TE85LFCT-ND - Cut Tape (CT) 2SK3320-BL(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3320-BL(TE85L,F |
Description | JFET N-CH USV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 200 mW Surface Mount USV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 200 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.99200 | ¥49.92 |
100 | ¥3.45800 | ¥345.80 |
500 | ¥2.88904 | ¥1,444.52 |
1,000 | ¥2.45875 | ¥2,458.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18980 | ¥6,569.40 |
6,000 | ¥2.07456 | ¥12,447.36 |
9,000 | ¥1.96009 | ¥17,640.81 |