JFE150DCKR | |
---|---|
DigiKey Part Number | 296-JFE150DCKRTR-ND - Tape & Reel (TR) 296-JFE150DCKRCT-ND - Cut Tape (CT) 296-JFE150DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JFE150DCKR |
Description | JFET N-CH 40V 50MA SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 50 mA Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | JFE150DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 24 mA @ 10 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 0.1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 24pF @ 5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.36700 | ¥143.67 |
25 | ¥13.55280 | ¥338.82 |
100 | ¥11.54630 | ¥1,154.63 |
250 | ¥10.84188 | ¥2,710.47 |
500 | ¥9.54390 | ¥4,771.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.54390 | ¥28,631.70 |