JFE2140DR | |
---|---|
DigiKey Part Number | 296-JFE2140DRTR-ND - Tape & Reel (TR) 296-JFE2140DRCT-ND - Cut Tape (CT) 296-JFE2140DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JFE2140DR |
Description | JFET 2N-CH 40V 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 50 mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | JFE2140DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 0.1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 5V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.36300 | ¥323.63 |
25 | ¥30.59640 | ¥764.91 |
100 | ¥26.51770 | ¥2,651.77 |
250 | ¥25.15748 | ¥6,289.37 |
500 | ¥22.57384 | ¥11,286.92 |
1,000 | ¥19.03821 | ¥19,038.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.08630 | ¥45,215.75 |