MMBF5103 | |
---|---|
DigiKey Part Number | MMBF5103TR-ND - Tape & Reel (TR) MMBF5103CT-ND - Cut Tape (CT) MMBF5103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF5103 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF5103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.41700 | ¥141.70 |
500 | ¥1.31226 | ¥656.13 |
1,000 | ¥0.89232 | ¥892.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82145 | ¥2,464.35 |
6,000 | ¥0.78732 | ¥4,723.92 |
9,000 | ¥0.70859 | ¥6,377.31 |
30,000 | ¥0.69809 | ¥20,942.70 |
75,000 | ¥0.65610 | ¥49,207.50 |