MMBF5103

DigiKey Part Number
MMBF5103TR-ND - Tape & Reel (TR)
MMBF5103CT-ND - Cut Tape (CT)
MMBF5103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF5103
Description
JFET N-CH 40V SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF5103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
10 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1.2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 15V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.36400¥23.64
100¥1.41700¥141.70
500¥1.31226¥656.13
1,000¥0.89232¥892.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82145¥2,464.35
6,000¥0.78732¥4,723.92
9,000¥0.70859¥6,377.31
30,000¥0.69809¥20,942.70
75,000¥0.65610¥49,207.50
Manufacturers Standard Package