MMBFJ112 | |
---|---|
DigiKey Part Number | MMBFJ112TR-ND - Tape & Reel (TR) MMBFJ112CT-ND - Cut Tape (CT) MMBFJ112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ112 |
Description | JFET N-CH 35V SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.29630 | ¥129.63 |
500 | ¥1.14856 | ¥574.28 |
1,000 | ¥0.89388 | ¥893.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80002 | ¥2,400.06 |
6,000 | ¥0.78214 | ¥4,692.84 |
9,000 | ¥0.69274 | ¥6,234.66 |
30,000 | ¥0.68381 | ¥20,514.30 |
75,000 | ¥0.58101 | ¥43,575.75 |