MMBFJ111 | |
---|---|
DigiKey Part Number | MMBFJ111TR-ND - Tape & Reel (TR) MMBFJ111CT-ND - Cut Tape (CT) MMBFJ111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ111 |
Description | JFET N-CH 35V SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.50650 | ¥150.65 |
500 | ¥1.39518 | ¥697.59 |
1,000 | ¥0.94864 | ¥948.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87333 | ¥2,619.99 |
6,000 | ¥0.83707 | ¥5,022.42 |
9,000 | ¥0.75336 | ¥6,780.24 |
30,000 | ¥0.74220 | ¥22,266.00 |
75,000 | ¥0.69756 | ¥52,317.00 |