MAX3250CAI+T | |
---|---|
DigiKey Part Number | MAX3250CAI+TTR-ND - Tape & Reel (TR) MAX3250CAI+TCT-ND - Cut Tape (CT) MAX3250CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3250CAI+T |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3250CAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.26700 | ¥802.67 |
25 | ¥76.53160 | ¥1,913.29 |
100 | ¥66.45260 | ¥6,645.26 |
250 | ¥63.46604 | ¥15,866.51 |
500 | ¥57.86616 | ¥28,933.08 |
1,000 | ¥50.39950 | ¥50,399.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥48.53284 | ¥97,065.68 |