MMBFU310LT1G | |
---|---|
DigiKey Part Number | MMBFU310LT1GOSTR-ND - Tape & Reel (TR) MMBFU310LT1GOSCT-ND - Cut Tape (CT) MMBFU310LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFU310LT1G |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFU310LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 24 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 2.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V (VGS) | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.28730 | ¥643.65 |
1,000 | ¥0.87541 | ¥875.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80587 | ¥2,417.61 |
6,000 | ¥0.77239 | ¥4,634.34 |
9,000 | ¥0.69515 | ¥6,256.35 |
30,000 | ¥0.68485 | ¥20,545.50 |
75,000 | ¥0.64366 | ¥48,274.50 |