2SK932-23-TB-E | |
---|---|
DigiKey Part Number | 2SK932-23-TB-EOSTR-ND - Tape & Reel (TR) 2SK932-23-TB-EOSCT-ND - Cut Tape (CT) 2SK932-23-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK932-23-TB-E |
Description | JFET N-CH 50MA SMCP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 200 mW Surface Mount SMCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK932-23-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥1.95230 | ¥195.23 |
500 | ¥1.80764 | ¥903.82 |
1,000 | ¥1.22917 | ¥1,229.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13158 | ¥3,394.74 |
6,000 | ¥1.08458 | ¥6,507.48 |
9,000 | ¥0.97612 | ¥8,785.08 |
30,000 | ¥0.96166 | ¥28,849.80 |
75,000 | ¥0.90382 | ¥67,786.50 |