NSVJ3910SB3T1G | |
---|---|
DigiKey Part Number | NSVJ3910SB3T1GOSTR-ND - Tape & Reel (TR) NSVJ3910SB3T1GOSCT-ND - Cut Tape (CT) NSVJ3910SB3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVJ3910SB3T1G |
Description | JFET N-CH 25V 50MA 3CPH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | NSVJ3910SB3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 5V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33824 | ¥1,169.12 |
1,000 | ¥1.98999 | ¥1,989.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77232 | ¥5,316.96 |
6,000 | ¥1.67905 | ¥10,074.30 |
9,000 | ¥1.55468 | ¥13,992.12 |
30,000 | ¥1.53928 | ¥46,178.40 |