BAS116LPH4-7B | |
---|---|
DigiKey Part Number | BAS116LPH4-7BDITR-ND - Tape & Reel (TR) BAS116LPH4-7BDICT-ND - Cut Tape (CT) BAS116LPH4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116LPH4-7B |
Description | DIODE GEN PURP 85V 215MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116LPH4-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥0.98030 | ¥98.03 |
500 | ¥0.81786 | ¥408.93 |
1,000 | ¥0.56828 | ¥568.28 |
2,000 | ¥0.49255 | ¥985.10 |
5,000 | ¥0.45688 | ¥2,284.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37887 | ¥3,788.70 |
30,000 | ¥0.37218 | ¥11,165.40 |
50,000 | ¥0.33430 | ¥16,715.00 |
100,000 | ¥0.29641 | ¥29,641.00 |
250,000 | ¥0.28972 | ¥72,430.00 |