MMBF4393LT1G | |
---|---|
DigiKey Part Number | MMBF4393LT1GOSTR-ND - Tape & Reel (TR) MMBF4393LT1GOSCT-ND - Cut Tape (CT) MMBF4393LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4393LT1G |
Description | JFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4393LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 15V | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23640 | ¥123.64 |
500 | ¥1.09536 | ¥547.68 |
1,000 | ¥0.85242 | ¥852.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76291 | ¥2,288.73 |
6,000 | ¥0.74586 | ¥4,475.16 |
9,000 | ¥0.66062 | ¥5,945.58 |
30,000 | ¥0.65209 | ¥19,562.70 |
75,000 | ¥0.55407 | ¥41,555.25 |
150,000 | ¥0.53276 | ¥79,914.00 |