MMBF5457 | |
---|---|
DigiKey Part Number | MMBF5457TR-ND - Tape & Reel (TR) MMBF5457CT-ND - Cut Tape (CT) MMBF5457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF5457 |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF5457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 7pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76430 | ¥176.43 |
500 | ¥1.63342 | ¥816.71 |
1,000 | ¥1.11079 | ¥1,110.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02259 | ¥3,067.77 |
6,000 | ¥0.98010 | ¥5,880.60 |
9,000 | ¥0.88209 | ¥7,938.81 |
30,000 | ¥0.86902 | ¥26,070.60 |
75,000 | ¥0.81675 | ¥61,256.25 |