RC4558P | |
---|---|
DigiKey Part Number | 296-1414-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4558P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.44000 | ¥34.40 |
50 | ¥3.14440 | ¥157.22 |
100 | ¥2.34060 | ¥234.06 |
250 | ¥2.12076 | ¥530.19 |
500 | ¥1.75526 | ¥877.63 |
1,000 | ¥1.31644 | ¥1,316.44 |
2,500 | ¥1.20671 | ¥3,016.78 |
5,000 | ¥1.13359 | ¥5,667.95 |