NE5532P | |
---|---|
DigiKey Part Number | 296-1410-5-ND |
Manufacturer | |
Manufacturer Product Number | NE5532P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE5532P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
50 | ¥4.54980 | ¥227.49 |
100 | ¥3.71330 | ¥371.33 |
250 | ¥3.44912 | ¥862.28 |
500 | ¥2.93534 | ¥1,467.67 |
1,000 | ¥2.34825 | ¥2,348.25 |
2,500 | ¥2.12811 | ¥5,320.27 |
5,000 | ¥1.98135 | ¥9,906.75 |