L7915CV | |
---|---|
DigiKey Part Number | 497-1478-5-ND |
Manufacturer | |
Manufacturer Product Number | L7915CV |
Description | IC REG LINEAR -15V 1.5A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7915CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.78800 | ¥57.88 |
50 | ¥5.43980 | ¥271.99 |
100 | ¥4.43900 | ¥443.90 |
250 | ¥4.12328 | ¥1,030.82 |
500 | ¥3.50920 | ¥1,754.60 |
1,000 | ¥2.80734 | ¥2,807.34 |
2,500 | ¥2.54412 | ¥6,360.30 |
5,000 | ¥2.36866 | ¥11,843.30 |