TL072IP | |
---|---|
DigiKey Part Number | 296-14997-5-ND |
Manufacturer | |
Manufacturer Product Number | TL072IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL072IP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
50 | ¥6.14420 | ¥307.21 |
100 | ¥5.01370 | ¥501.37 |
250 | ¥4.65724 | ¥1,164.31 |
500 | ¥3.96352 | ¥1,981.76 |
1,000 | ¥3.17079 | ¥3,170.79 |
2,500 | ¥2.87356 | ¥7,183.90 |
5,000 | ¥2.67538 | ¥13,376.90 |