TL074IN | |
---|---|
DigiKey Part Number | 296-7200-5-ND |
Manufacturer | |
Manufacturer Product Number | TL074IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL074IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52160 | ¥213.04 |
100 | ¥6.99890 | ¥699.89 |
250 | ¥6.54288 | ¥1,635.72 |
500 | ¥5.78200 | ¥2,891.00 |
1,000 | ¥4.56465 | ¥4,564.65 |
2,500 | ¥4.26036 | ¥10,650.90 |
5,000 | ¥4.04737 | ¥20,236.85 |