LM431SBCMFX | |
---|---|
DigiKey Part Number | LM431SBCMFXTR-ND - Tape & Reel (TR) LM431SBCMFXCT-ND - Cut Tape (CT) LM431SBCMFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SBCMFX |
Description | IC VREF SHUNT ADJ 1% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SBCMFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.22040 | ¥55.51 |
100 | ¥1.21060 | ¥121.06 |
250 | ¥1.17044 | ¥292.61 |
500 | ¥1.04922 | ¥524.61 |
1,000 | ¥0.80711 | ¥807.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72640 | ¥2,179.20 |
6,000 | ¥0.68603 | ¥4,116.18 |
15,000 | ¥0.62551 | ¥9,382.65 |
30,000 | ¥0.58515 | ¥17,554.50 |
75,000 | ¥0.52462 | ¥39,346.50 |
150,000 | ¥0.50444 | ¥75,666.00 |