XTR116UA/2K5 | |
---|---|
DigiKey Part Number | 296-27175-2-ND - Tape & Reel (TR) 296-27175-1-ND - Cut Tape (CT) 296-27175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR116UA/2K5 |
Description | IC CURRENT TRANSMITTER 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XTR116UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.35500 | ¥273.55 |
25 | ¥25.85760 | ¥646.44 |
100 | ¥22.41030 | ¥2,241.03 |
250 | ¥21.26144 | ¥5,315.36 |
500 | ¥19.07762 | ¥9,538.81 |
1,000 | ¥16.08957 | ¥16,089.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.28511 | ¥38,212.78 |
5,000 | ¥14.71049 | ¥73,552.45 |