XTR111AIDGQR | |
---|---|
DigiKey Part Number | 296-39545-2-ND - Tape & Reel (TR) 296-39545-1-ND - Cut Tape (CT) 296-39545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR111AIDGQR |
Description | IC PREC VOLT-CURR CONV/TX 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XTR111AIDGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 550 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥15.44700 | ¥154.47 |
25 | ¥14.57440 | ¥364.36 |
100 | ¥12.41770 | ¥1,241.77 |
250 | ¥11.66028 | ¥2,915.07 |
500 | ¥10.20266 | ¥5,101.33 |
1,000 | ¥8.45361 | ¥8,453.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.87056 | ¥19,676.40 |
5,000 | ¥7.57907 | ¥37,895.35 |