XTR111-2EVM | |
---|---|
DigiKey Part Number | 296-38415-ND |
Manufacturer | |
Manufacturer Product Number | XTR111-2EVM |
Description | EVAL MODULE FOR XTR111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XTR111 Voltage to Current Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage to Current | |
Embedded | No | |
Utilized IC / Part | XTR111 | |
Primary Attributes | 0mA ~ 20mA Output with 0 V ~ 5V Input | |
Supplied Contents | Board(s) | |
Secondary Attributes | 8V ~ 40V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |