NTF2955T1G | |
---|---|
DigiKey Part Number | NTF2955T1GOSTR-ND - Tape & Reel (TR) NTF2955T1GOSCT-ND - Cut Tape (CT) NTF2955T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF2955T1G |
Description | MOSFET P-CH 60V 1.7A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.7A (Ta) 1W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NTF2955T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.59400 | ¥75.94 |
100 | ¥5.90450 | ¥590.45 |
500 | ¥5.00502 | ¥2,502.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.07707 | ¥4,077.07 |
2,000 | ¥3.83809 | ¥7,676.18 |
5,000 | ¥3.65532 | ¥18,276.60 |
10,000 | ¥3.48661 | ¥34,866.10 |