IRFL9014TRPBF | |
---|---|
DigiKey Part Number | IRFL9014PBFTR-ND - Tape & Reel (TR) IRFL9014PBFCT-ND - Cut Tape (CT) IRFL9014PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL9014TRPBF |
Description | MOSFET P-CH 60V 1.8A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.8A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL9014TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.69440 | ¥469.44 |
500 | ¥3.97912 | ¥1,989.56 |
1,000 | ¥3.24148 | ¥3,241.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05145 | ¥7,628.62 |
5,000 | ¥2.90614 | ¥14,530.70 |
12,500 | ¥2.77202 | ¥34,650.25 |
25,000 | ¥2.76670 | ¥69,167.50 |