NTF3055-100T1G | |
---|---|
DigiKey Part Number | NTF3055-100T1GOSTR-ND - Tape & Reel (TR) NTF3055-100T1GOSCT-ND - Cut Tape (CT) NTF3055-100T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF3055-100T1G |
Description | MOSFET N-CH 60V 3A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NTF3055-100T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 455 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.99300 | ¥59.93 |
100 | ¥4.66150 | ¥466.15 |
500 | ¥3.95122 | ¥1,975.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.21865 | ¥3,218.65 |
2,000 | ¥3.02995 | ¥6,059.90 |
5,000 | ¥2.88566 | ¥14,428.30 |
10,000 | ¥2.75248 | ¥27,524.80 |
25,000 | ¥2.74720 | ¥68,680.00 |