FDMC86259P | |
---|---|
DigiKey Part Number | FDMC86259PTR-ND - Tape & Reel (TR) FDMC86259PCT-ND - Cut Tape (CT) FDMC86259PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86259P |
Description | MOSFET P-CH 150V 3.2A/13A PWR33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 3.2A (Ta), 13A (Tc) 2.3W (Ta), 62W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86259P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 107mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2045 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥19.22700 | ¥192.27 |
100 | ¥15.55680 | ¥1,555.68 |
500 | ¥13.82826 | ¥6,914.13 |
1,000 | ¥11.84043 | ¥11,840.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.14902 | ¥33,447.06 |
6,000 | ¥10.69635 | ¥64,178.10 |