SST4416 SOT-23 3L ROHS | |
---|---|
DigiKey Part Number | 4004-SST4416SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST4416SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST4416SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4416 SOT-23 3L ROHS |
Description | JFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | 0.8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥21.58400 | ¥215.84 |
100 | ¥17.46310 | ¥1,746.31 |
500 | ¥15.52244 | ¥7,761.22 |
1,000 | ¥13.29110 | ¥13,291.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.90302 | ¥38,709.06 |