J109 | |
---|---|
DigiKey Part Number | J109FS-ND |
Manufacturer | |
Manufacturer Product Number | J109 |
Description | JFET N-CH 25V TO92-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | J109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 40 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 12 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.06070 | ¥206.07 |
500 | ¥1.60912 | ¥804.56 |
1,000 | ¥1.30799 | ¥1,307.99 |
2,000 | ¥1.16924 | ¥2,338.48 |
5,000 | ¥1.10978 | ¥5,548.90 |
10,000 | ¥1.03052 | ¥10,305.20 |
50,000 | ¥0.98107 | ¥49,053.50 |