1N4001RLG

DigiKey Part Number
1N4001RLGOSTR-ND - Tape & Reel (TR)
1N4001RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001RLG
Description
DIODE GEN PURP 50V 1A AXIAL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4001RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.63400¥16.34
100¥0.79880¥79.88
500¥0.66648¥333.24
1,000¥0.46303¥463.03
2,000¥0.40134¥802.68
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.37227¥1,861.35
10,000¥0.30871¥3,087.10
25,000¥0.30326¥7,581.50
50,000¥0.27239¥13,619.50
125,000¥0.23607¥29,508.75
Manufacturers Standard Package